text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-78SR-5/1.5-W36E-C

OKI Series 7.5 W 7 -36 Vin 5 V Output 1.5 A Non-Isolated Switching Regulator

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKI-78SR-5/1.5-W36E-C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 7.5W
Output Voltage: 5V
Input Voltage: 7V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 90.5%
Load Capacitance: 300µF
Load Regulation (%): 0.4%
Output Current: 1.5A
Switching Frequency-Max: 500kHz
Ripple & Noise: 75mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
378
Multiple Of:
63
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,120.58
USD
Quantity
Unit Price
63
$5.67
126+
$5.61
Product Variant Information section