Manufacturer Part #
OKX-T/5-D12N-C
Non-Isolated 25 W 12 V Input 0.75 to 5.5 V Output PoL DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions OKX-T/5-D12N-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions OKX-T/5-D12N-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 25W |
| Output Voltage: | 5.5V |
| Input Voltage: | 8.3V to 13.8V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 93% |
| Load Regulation (%): | 0.5% |
| Output Current: | 5A |
| Switching Frequency-Max: | 350kHz |
| Ripple & Noise: | 25mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
300+
$5.47
Product Variant Information section
Available Packaging
Package Qty:
300 per
Mounting Method:
Through Hole