Manufacturer Part #
PCN1-S12-D5-S
PCN1-S Series 1 W 12 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:16 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc PCN1-S12-D5-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PCN1-S12-D5-S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1W |
| Output Voltage: | -5V/5V |
| Input Voltage: | 10.8V to 13.2V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
16
$4.31
32
$4.26
48
$4.23
80
$4.19
160+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Mounting Method:
Through Hole