text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN1-S12-S5-M-TR

PCN1-M Series 1 W 12 V Input 5 V Output Isolated DC/DC Converter - SMT

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse PCN1-S12-S5-M-TR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
430
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
430
Multiple Of:
430
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,969.40
USD
Quantity
Unit Price
430+
$4.58
Product Variant Information section