text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ10-Q24-D5-D

PDQ10-D Series 10 W 24 V Input ±5 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bel Fuse PDQ10-Q24-D5-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -5V/5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.56
USD
Quantity
Unit Price
1
$29.50
3
$29.08
5
$28.88
15
$28.47
25+
$28.10
Product Variant Information section