text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ15-Q24-D15-D

PDQ15-D Series 15 W 24 Vin ±15 Vout Isolated DC-DC Conveter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PDQ15-Q24-D15-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Efficiency: 88%
Load Regulation (%): 1%
Output Current: 0.5A
Switching Frequency-Max: 400kHz
Ripple & Noise: 100mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.36
USD
Quantity
Unit Price
12+
$33.28
Product Variant Information section