text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ15-Q24-S5-D

PDQ15-D Series 15 W 24 V Input 5 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PDQ15-Q24-S5-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$374.88
USD
Quantity
Unit Price
12
$31.24
36
$30.96
60
$30.83
120
$30.65
240+
$30.37
Product Variant Information section