text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ15-Q48-S5-D

PDQ15-D Series 15 W 48 V Input 5 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
CUI Inc PDQ15-Q48-S5-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$372.48
USD
Quantity
Unit Price
12
$31.04
24+
$30.58
Product Variant Information section