Manufacturer Part #
PDQ2-D48-D12-S
PDQ2 Series 2 W 48 V Input ±12 V Dual Output Isolated DC/DC Converter - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc PDQ2-D48-D12-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PDQ2-D48-D12-S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 2W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 36V to 75V |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
14
$11.23
28
$11.15
42
$11.11
56
$11.08
70+
$10.98
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole