Manufacturer Part #
PSC150W-110-S12
14~160 V 150 W 12 V 12500 mA Isolated Single Regulated DC-DC Converter DIP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:11 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc PSC150W-110-S12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc PSC150W-110-S12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 12V |
| Input Voltage: | 14V to 160V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 88.5% |
| Output Current: | 12.5A |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
11+
$171.69
Product Variant Information section
Available Packaging
Package Qty:
11 per Tube
Mounting Method:
Through Hole