text.skipToContent text.skipToNavigation

Manufacturer Part #

PSD-30B-5

PSD Series 18-36Vin 5V Output 25W 5A Isolated DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PSD-30B-5 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 25W
Output Voltage: 5V
Input Voltage: 18V to 36V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$30.62
USD
Quantity
Unit Price
2
$15.31
4
$15.19
10
$15.04
25
$14.88
40+
$14.70
Product Variant Information section