text.skipToContent text.skipToNavigation

Manufacturer Part #

PTP20-24-S5

PTP20 Series 20 W Single Output 5 V 4000 mA Isolated DC-DC Converter - DIP-5

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PTP20-24-S5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 87%
Load Capacitance: 6800µF
Load Regulation (%): 0.5%
Output Current: 4000mA
Switching Frequency-Max: 250kHz
Ripple & Noise: 60mV
Dimension: 50.8 x 25.4 x 12 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
54
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,036.96
USD
Quantity
Unit Price
18+
$56.24
Product Variant Information section