text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78B5.0-1.5L

R-75B Series 1.5 A 5 V Single Output INNOLINE DC/DC-Converter 90° Pins - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
RECOM R-78B5.0-1.5L - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 6.5V to 18V
Package Style:  SIP-3
Mounting Method: PCB Mount
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.92
USD
Quantity
Unit Price
2
$12.96
4
$12.86
15
$12.69
25
$12.62
50+
$12.43
Product Variant Information section