text.skipToContent text.skipToNavigation

Manufacturer Part #

R0.25S-3.305/E

R0 Series 0.25 W Single Output 5 V Isolated Surface Mount DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R0.25S-3.305/E - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 5V
Input Voltage: 2.97V to 3.63V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$522.00
USD
Quantity
Unit Price
2
$13.41
4
$13.31
15
$13.12
25
$13.05
50+
$12.86
Product Variant Information section