text.skipToContent text.skipToNavigation

Manufacturer Part #

R0.5S-1205/HP

R0.5S_D Series 500 mW 12V Input 5V Output 15.24 mm *10.7 mm*7 mm DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R0.5S-1205/HP - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 500mW
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +100°C
Efficiency: 74%
Load Capacitance: 1000µF
Load Regulation (%): 6%
Output Current: 100mA
Switching Frequency-Max: 90kHz
Ripple & Noise: 50mV
Dimension: L  12.8mm x W  10.7mm x H  7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.40
USD
Quantity
Unit Price
40+
$10.16
Product Variant Information section