text.skipToContent text.skipToNavigation

Manufacturer Part #

R05P205S/X2/R6.4

2 Watt SIP 7 Single Output Reinforced Isolation,

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05P205S/X2/R6.4 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
167
Factory Lead Time:
17 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.75
USD
Quantity
Unit Price
2
$20.78
4
$20.60
10
$20.37
20
$20.19
30+
$19.96
Product Variant Information section