text.skipToContent text.skipToNavigation

Manufacturer Part #

R05P215D

R05 Series ±15 V ±66 mA 2 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05P215D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 15V
Input Voltage: 5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$357.00
USD
Quantity
Unit Price
25
$14.28
50+
$14.10
Product Variant Information section