text.skipToContent text.skipToNavigation

Manufacturer Part #

R1DX-0509-TRAY

R1DX Series 1 W 5 Vin ±9 V Dual Output Open Frame Isolated DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1DX-0509-TRAY - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -9V/9V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +95°C
Efficiency: 78%
Quiescent Current: 40mA
Load Capacitance: 470pF
Load Regulation (%): 8%
Output Current: 56mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 100mV
Dimension: L  15.24mm x W  11.1mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.80
USD
Quantity
Unit Price
5
$4.91
20
$4.80
30
$4.76
75
$4.69
125+
$4.59
Product Variant Information section