text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S-3.33.3/H

DC DC CONVERTER 3.3V 1W

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
RECOM R1S-3.33.3/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +100°C
Efficiency: 75%
Load Regulation (%): 15%
Output Current: 303mA
Switching Frequency-Max: 100kHz
Package Style:  SMD-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
473
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.20
USD
Quantity
Unit Price
40
$7.88
80+
$7.79
Product Variant Information section