text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S12-2424/H-R

1W DC/DC-Converter 'ECONOLINE' SMD 3kV

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1S12-2424/H-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 24V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,215.00
USD
Quantity
Unit Price
500+
$10.43
Product Variant Information section