text.skipToContent text.skipToNavigation

Manufacturer Part #

R1SX-3.33.3-R

1W DC/DC-Converter 'ECONOLINE' SMD OF 1kV unreg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
RECOM R1SX-3.33.3-R - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +100°C
Efficiency: 74%
Load Regulation (%): 15%
Switching Frequency-Max: 100kHz
Package Style:  SMD-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,543.50
USD
Quantity
Unit Price
450+
$3.43
Product Variant Information section