text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-2412D

RD Series 2 W Dual Output -12 / 12 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RD-2412D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Power Dissipation: 2W
Load Capacitance: 330µF
Load Regulation (%): 10%
Output Current: ±84mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 150mV
Dimension: L  19.7mm x W  7.1mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RD-2412D is a part of RD-24 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 85%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating.

Features:

  • Low Cost 2W Dual Output Converter
  • Industry Standard SIP7 and DIP14 Packages
  • Power Sharing on Outputs
  • Optional Continuous Short Circuit Protected
  • 1kVDC and 2kVDC Isolation Options
  • UL94V-0 Package Material
  • Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$191.00
USD
Quantity
Unit Price
25
$7.64
50
$7.60
75
$7.57
100
$7.55
125+
$7.49
Product Variant Information section