text.skipToContent text.skipToNavigation

Manufacturer Part #

RE-1205S

RE Series 1 W Single Output 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RE-1205S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 10.8V to 13.2V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Power Dissipation: 1W
Load Capacitance: 1000µF
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  19.6mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RE-1205S is a part of RE-12 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RE DC/DC converters are typically used in general purpose power isolation and voltage matching
applications, and feature a full industrial operating temperature range of -40°C ~ +85°C without derating.

Features:

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
4
$6.11
15
$6.03
25
$6.00
50
$5.97
100+
$5.89
Product Variant Information section