text.skipToContent text.skipToNavigation

Manufacturer Part #

REC15-4812SZ/H3/M

REC15 Series 15W Single Output 12 V 48 Vin Isolated Encapsulated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC15-4812SZ/H3/M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 18V to 75V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$689.90
USD
Quantity
Unit Price
1
$72.44
2
$71.54
3
$71.02
5
$70.37
10+
$68.99
Product Variant Information section