text.skipToContent text.skipToNavigation

Manufacturer Part #

REC15E-2412SZ

REC15S-Z Series 15 W 1"x1" 9 to 36 V Input 12 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC15E-2412SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 88.5%
Quiescent Current: 7mA
Load Capacitance: 1200µF
Output Current: 1250mA
Ripple & Noise: 60mV
Dimension: L  25.4mm x W  25.4mm x H  10mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
80
Factory Stock:Factory Stock:
93
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.63
USD
Quantity
Unit Price
1
$21.63
3
$21.34
5
$21.21
20
$20.84
30+
$20.60
Product Variant Information section