text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-2405SRW/H/B

REC3-S DRW Series 3 W Single Output 5 V Isolated SMT DC-DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-2405SRW/H/B - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 18V to 36V
Package Style:  DIP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.55
USD
Quantity
Unit Price
15
$19.97
30+
$19.69
Product Variant Information section