text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-4805SRW/H6/C/SMD

CONV DC/DC 5W 36-72VIN 05VOUT

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC5-4805SRW/H6/C/SMD - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 48V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$453.90
USD
Quantity
Unit Price
15+
$30.26
Product Variant Information section