Manufacturer Part #
REM30-2405SW
REM30-W Series 30 W 2"x 1" 9 to 36 V Input 5 V Single Output DC/DC-Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM REM30-2405SW - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 88% |
| Quiescent Current: | 13mA |
| Load Capacitance: | 7200µF |
| Load Regulation (%): | 0.2% |
| Output Current: | 6A |
| Ripple & Noise: | 50mV |
| Dimension: | L 50.8mm x W 25.4mm x H 10.2mm |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$120.25
2
$118.49
3
$117.48
4
$116.76
5+
$114.52
Product Variant Information section
Available Packaging
Package Qty:
9 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole