text.skipToContent text.skipToNavigation

Manufacturer Part #

RH-2415D/H6

1W DC/DC-CONVERTER 'ECONOLINE' SIP7 6.4KV UNREG

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RH-2415D/H6 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 24V
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
250
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.25
USD
Quantity
Unit Price
25
$9.85
50
$9.78
75+
$9.70
Product Variant Information section