text.skipToContent text.skipToNavigation

Manufacturer Part #

RI-1215S

RI Series 2 W Single Output 15 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RI-1215S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 15V
Input Voltage: 10.8V to 13.2V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.46
USD
Quantity
Unit Price
1
$7.37
4
$7.27
15
$7.18
30
$7.13
75+
$7.02
Product Variant Information section