text.skipToContent text.skipToNavigation

Manufacturer Part #

RK-0505S

RK Series 1 W Single Output 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
RECOM RK-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +90°C
Efficiency: 78%
Power Dissipation: 1W
Load Capacitance: 1000µF
Load Regulation (%): 15%
Output Current: 200mA
Switching Frequency-Max: 105kHz
Ripple & Noise: 100mV
Dimension: L  19.7mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RK-0505S is a part of RK series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RK and RH Series DC/DC-Converter complements Recom’s industrial range of converters with very high isolations of 3KV and 4kVDC. The extended operating temperature range covering –40°C to +85°C is a standard feature. The converters are EN-60601-1 certified, making them suitable for medical applications.

Features:

  • 3kVDC & 4kVDC Isolation
  • Optional Continuous Short Circuit Protected
  • Custom Solutions Available
  • UL94V-0 Package Material
  • Efficiency to 84%
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.64
USD
Quantity
Unit Price
4
$6.91
15
$6.82
25
$6.79
50
$6.75
100+
$6.66
Product Variant Information section