text.skipToContent text.skipToNavigation

Manufacturer Part #

RK-2415S

RK Series 15 V 66 mA 1 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
RECOM RK-2415S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 15V
Input Voltage: 24V
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
825
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.25
USD
Quantity
Unit Price
25
$7.49
50
$7.44
75
$7.42
100
$7.40
125+
$7.34
Product Variant Information section