text.skipToContent text.skipToNavigation

Manufacturer Part #

RKK-0505S/H

RKK Series 1 W Single Output 5 V 200 mA Isolated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
RECOM RKK-0505S/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Efficiency: 82%
Load Regulation (%): 7%
Output Current: 200mA
Ripple & Noise: 60mV
Dimension: L  19.6mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
825
USA:
825
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.25
USD
Quantity
Unit Price
25
$1.85
75
$1.82
100
$1.81
250
$1.79
375+
$1.76
Product Variant Information section