text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZ-1205S

RKZ Series 2 W Single Output 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RKZ-1205S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 12V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RKZ-1205S is a part of RKZ series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RKZ Series of 2W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RUZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.

Features:

  • High Isolation 2W Converter
  • Approved for Medical Applications
  • Custom Solutions Available
  • 3kVDC and 4kVDC Isolation Options
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Efficiency to 84%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
340
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
3
$9.38
5
$9.33
20
$9.20
30
$9.16
75+
$9.03
Product Variant Information section