text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZE-1212S

RKZE Series 2 W 12 V Input 12 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RKZE-1212S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 12V
Operating Temp Range: -40°C to +80°C
Efficiency: 88%
Quiescent Current: 15mA
Load Capacitance: 330µF
Load Regulation (%): 10%
Output Current: 167mA
Switching Frequency-Max: 20kHz
Ripple & Noise: 75mV
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
49
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.50
USD
Quantity
Unit Price
4
$7.02
10
$6.96
25
$6.90
40
$6.86
100+
$6.78
Product Variant Information section