text.skipToContent text.skipToNavigation

Manufacturer Part #

ROL-0505S/H

0.5W 'ECONOLINE' SIP4 2kV unregulated DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM ROL-0505S/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.5W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.58
USD
Quantity
Unit Price
42
$7.99
84+
$7.90
Product Variant Information section