text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-2424S/P

1 Output 24 V 42 mA Through Hole Isolated Module DC DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
RECOM RP-2424S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Load Regulation (%): 10%
Output Current: 42mA
Switching Frequency-Max: 120kHz
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$280.00
USD
Quantity
Unit Price
25
$11.20
50
$11.13
75
$11.09
100
$11.06
125+
$10.97
Product Variant Information section