text.skipToContent text.skipToNavigation

Manufacturer Part #

RP15-2412DAW

RP15-AW Series 15 W Dual Output -12 / 12 V DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP15-2412DAW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Features & Applications

The RP15-2412DAW is a part of RP15-SAW series are ultraminiature wide input voltage range power DC/DC converters in a case half the size of industry standard 15 W converters.  Despite their small size, the RP15-SAW converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600 VDC isolation and low ripple/noise figures.

The outputs are also fully protected against short circuits, overcurrent and overvoltage. The RP15-SAW series will find many uses in applications where board space and/or board height is at a premium.

Features:

  • Ultraminiature 25.4 x25.4x9.9 mm Package
  • 15 Watts Output Power
  • Single or Dual Outputs
  • Wide 4:1 Input Voltage Range
  • 1.6 kVDC Isolation
  • Fixed Operating Frequency
  • Six-Sided Continuous Shield
  • Industry Standard Pinout
  • Remote On/Off and Trim pins
  • Efficiency to 87%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$508.80
USD
Quantity
Unit Price
1
$65.29
2
$64.55
4
$63.83
5
$63.60
15+
$62.18
Product Variant Information section