text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMH12-1.5-CT

1.5A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPMH12-1.5-CT - Technical Attributes
Attributes Table
Isolation: Non Isolated
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Input Voltage: 14V to 60V
Operating Temp Range: -40°C to +100°C
Efficiency: 88%
Power Dissipation: 2.62W
Quiescent Current: 85µA
Load Capacitance: 8.1µF
Load Regulation (%): 0.8%
Output Current: 1.5A
Switching Frequency-Max: 1Hz
Ripple & Noise: 70mV
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
27
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$211.80
USD
Quantity
Unit Price
30
$7.06
60
$7.02
90
$6.99
120
$6.98
150+
$6.92
Product Variant Information section