text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-1.5Q-R

1 Output 0.8 to 30 V 1.5A 4 to 36V Input Non-Isolated PoL Module DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPX-1.5Q-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 30V
Input Voltage: 4V to 36V
Operating Temp Range: -40°C to +125°C
Efficiency: 87%
Power Dissipation: 45W
Output Current: 1.5A
Package Style:  QFN-17
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,850.00
USD
Quantity
Unit Price
500+
$5.70
Product Variant Information section