text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-2.5-CT

RPX-2.5 Series 2.5 A Buck Regulator DC/DC Converter - QFN-9

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
RECOM RPX-2.5-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Input Voltage: 4.5V to 28V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Load Capacitance: 500µF
Load Regulation (%): 0.5%
Output Current: 2.5A
Switching Frequency-Max: 1MHz
Ripple & Noise: 22mV
Dimension: L  4.5mm x W  4mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.80
USD
Quantity
Unit Price
10
$3.88
30
$3.81
50
$3.78
100
$3.74
200+
$3.67
Product Variant Information section