text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6-2415D

CONV DC/DC 6W 18-36VIN +/-15VOUT THT SIP8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
RECOM RS6-2415D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.72
USD
Quantity
Unit Price
22
$16.76
44+
$16.55
Product Variant Information section