text.skipToContent text.skipToNavigation

Manufacturer Part #

RSDW60G-24

RSDW60 Series 60 W Single Output 24 V 2.5 A Isolated DC-DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
MEAN WELL RSDW60G-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 92%
Quiescent Current: 15mA
Load Capacitance: 2000µF
Load Regulation (%): 0.5%
Output Current: 2.5A
Switching Frequency-Max: 250kHz
Ripple & Noise: 150mV
Dimension: L  50.8mm x W  25.4mm x H  10.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.24
USD
Quantity
Unit Price
1
$55.24
2
$54.62
4
$54.01
5
$53.81
15+
$52.61
Product Variant Information section