text.skipToContent text.skipToNavigation

Manufacturer Part #

RSH3-2412D/H2

3W DC/DC-Converter 'ECONOLINE' SMD DIP14 2kV reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RSH3-2412D/H2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -12V/12V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 83%
Load Capacitance: 470µF
Load Regulation (%): 0.5%
Output Current: ±125mA
Ripple & Noise: 30mV
Dimension: L  18.9mm x W  12.8mm x H  8.7mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
73
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.75
USD
Quantity
Unit Price
25
$9.27
50
$9.20
75
$9.17
100+
$9.12
Product Variant Information section