text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-2412DZ/H3

RSO Series 1 W Dual Output -12 / 12 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RSO-2412DZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -12V/12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 80%
Power Dissipation: 1W
Quiescent Current: 25mA
Load Capacitance: 330µF
Load Regulation (%): 0.5%
Output Current: ±42mA
Switching Frequency-Max: 800kHz
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications
The RSO-2412DZ/H3 is a High-power-density, an industrial temperature range of -40°C to +85°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs.

The RSO series is available with isolation of 2 kV or 3 kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally equire EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5 V and 12 V supplies.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1 kVDC, 2 kVD or 3 kVDC Isolation
  • UL94V-0 Package Material
  • Certified for Medical Applications
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
374
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.00
USD
Quantity
Unit Price
22+
$23.50
Product Variant Information section