text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-4812SZ/H3

RSO Series 1 W Single Output 12 V DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RSO-4812SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 18V to 72V
Package Style:  SIP-8
Mounting Method: Through Hole
Features & Applications
The RSO-4812SZ/H3 is a High-power-density, an industrial temperature range of -40°C to +85°C and extra features like On-Off-control are just some of the characteristics of this converter, ideal for highly sophisticated industrial-designs.

The RSO series is available with isolation of 2 kV or 3 kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally equire EN-60601-1 certification. The standard version offers 2:1 input voltage range, while the “Z” version features 4:1 input voltage range, which includes an input voltage range covering both 5 V and 12 V supplies.

Features:

  • 2:1 and 4:1 Wide Input Voltage Ranges
  • 1 kVDC, 2 kVD or 3 kVDC Isolation
  • UL94V-0 Package Material
  • Certified for Medical Applications
  • Continuous Short Circuit Protection
  • Low Noise
  • No External Capacitor needed
  • Efficiency to 83%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
169
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.92
USD
Quantity
Unit Price
22+
$24.86
Product Variant Information section