text.skipToContent text.skipToNavigation

Manufacturer Part #

RYK-0505S/H

RYK Series 1 W Single Output 5 V 200 mA Isolated DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
RECOM RYK-0505S/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +105°C
Efficiency: 81%
Load Regulation (%): 1%
Output Current: 200mA
Ripple & Noise: 60mV
Dimension: L  19.6mm x W  6mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
3
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.71
USD
Quantity
Unit Price
1
$2.71
15
$2.65
30
$2.63
100
$2.58
200+
$2.52
Product Variant Information section