text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-25B-5

SD-25 Series 25 W Single Output 5 V DC/DC Converter Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-25B-5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 25W
Output Voltage: 5V
Input Voltage: 19V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.30
USD
Quantity
Unit Price
1
$27.30
3
$26.91
5
$26.73
15
$26.34
25+
$26.00
Product Variant Information section