text.skipToContent text.skipToNavigation

Manufacturer Part #

SPC-54/4.4-L12PG-C

240 W Single Output 54.2 V 4.44 A PoE Regulated DC/DC Converter -SIP-20

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions SPC-54/4.4-L12PG-C - Technical Attributes
Attributes Table
Isolation: Isolated
No of Outputs: Single
Output Power: 240W
Output Voltage: 54.2V
Input Voltage: 11V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
160
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,126.40
USD
Quantity
Unit Price
80+
$63.29
Product Variant Information section