Manufacturer Part #
SPM15-050-Q12-C
SPM15 Series 15 W 24 V Input 5 V Output 1.6 kV Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Murata Power Solutions SPM15-050-Q12-C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 88% |
| Load Regulation (%): | 0.1% |
| Ripple & Noise: | 40mV |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
192
USA:
192
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
16+
$33.16
Product Variant Information section
Available Packaging
Package Qty:
16 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole